-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A225K010AT7280-ND
|
DigiKey | CAP TANT 2.2UF 10% 10V 1206 Min Qty: 9000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1028 | Buy Now |
DISTI #
T491A225K010AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A225K010AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491A225K010AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 2.2uF 10% ESR=7Ohms RoHS: Compliant | 0 |
|
$0.0870 / $0.3800 | Order Now |
DISTI #
T491A225K010AT7280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, � 10%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A225K010AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A225K010AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A225K010AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 39 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A225K010AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A225K010AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450A12251AKP | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Fenghua (HK) Electronics Ltd | T491A225K010AT7280 vs T450A12251AKP |
CWR11FS225KCZ | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T491A225K010AT7280 vs CWR11FS225KCZ |
293D225X9010A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A225K010AT7280 vs 293D225X9010A2TE3 |
CWR11FH225KBB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A225K010AT7280 vs CWR11FH225KBB |
CWR11FS225KBC | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 2.2uF, SURFACE MOUNT, 1206, CHIP | KEMET Corporation | T491A225K010AT7280 vs CWR11FS225KBC |
TBJA225K010CBMC0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | T491A225K010AT7280 vs TBJA225K010CBMC0023 |
TBJA225K010CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | T491A225K010AT7280 vs TBJA225K010CWST0045 |
T492A225K010RH | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491A225K010AT7280 vs T492A225K010RH |
CWR11FB225KZBTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A225K010AT7280 vs CWR11FB225KZBTR |
TBJA225K010CBLT0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 1206 | Kyocera AVX Components | T491A225K010AT7280 vs TBJA225K010CBLT0923 |