-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T491A225K035ATAUTOCT-ND
|
DigiKey | CAP TANT 2.2UF 10% 35V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1448 In Stock |
|
$0.1423 / $0.6400 | Buy Now |
DISTI #
80-T491A225K35ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 2.2uF 1206 10% ESR=4Ohms AECQ200 RoHS: Compliant | 0 |
|
$0.1420 / $0.6400 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A225K035ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A225K035ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A225K035ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A225K035ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA225K035LWLC0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T491A225K035ATAUTO vs TBJA225K035LWLC0923 |
TBJA225K035CWSB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T491A225K035ATAUTO vs TBJA225K035CWSB0900 |
TBJA225K035LBLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T491A225K035ATAUTO vs TBJA225K035LBLZ0745 |
TBJA225K035CWSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T491A225K035ATAUTO vs TBJA225K035CWSB0000 |
TBJA225K035CWLB0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T491A225K035ATAUTO vs TBJA225K035CWLB0H23 |
TBJA225K035LWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T491A225K035ATAUTO vs TBJA225K035LWSB0823 |
TBJA225K035LWLC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T491A225K035ATAUTO vs TBJA225K035LWLC0023 |
TBJA225K035CRSC0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T491A225K035ATAUTO vs TBJA225K035CRSC0045 |
TBJA225K035CBLC0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T491A225K035ATAUTO vs TBJA225K035CBLC0H24 |
TBJA225K035LWLB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 2.2uF, 1206, | Kyocera AVX Components | T491A225K035ATAUTO vs TBJA225K035LWLB0945 |