-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M5684
|
Newark | 22.0Uf 10.0V Rohs Compliant: No |Kemet T491A226K010AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.2130 | Buy Now |
DISTI #
399-T491A226K010AHCT-ND
|
DigiKey | CAP TANT 22UF 10% 10V 1206 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1570 In Stock |
|
$0.1589 / $0.7100 | Buy Now |
DISTI #
T491A226K010AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 10 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A226K010AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1815 / $0.2057 | Buy Now |
DISTI #
80-T491A226K010AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10v 22uF 1206 10% ESR=6ohms RoHS: Not Compliant | 4616 |
|
$0.1580 / $0.5500 | Buy Now |
DISTI #
T491A226K010AH
|
TTI | Tantalum Capacitors - Solid SMD 10v 22uF 1206 10% ESR=6ohms Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1560 / $0.1830 | Buy Now |
DISTI #
T491A226K010AH
|
Avnet Abacus | - Tape and Reel (Alt: T491A226K010AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A226K010AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A226K010AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3200 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 44.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A226K010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A226K010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45010A2266K158 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A226K010AH vs B45010A2266K158 |
PCT22/10AK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | T491A226K010AH vs PCT22/10AK |
TR3A226K010E0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A226K010AH vs TR3A226K010E0800 |
TR3A226K010F1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A226K010AH vs TR3A226K010F1000 |
TR3A226K010D1000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A226K010AH vs TR3A226K010D1000 |
PCT22/10AKLF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nemco Electronics Corporation | T491A226K010AH vs PCT22/10AKLF |
TR3A226K010E1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A226K010AH vs TR3A226K010E1500 |
TR3A226K010C0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A226K010AH vs TR3A226K010C0800 |
TMU1AA226KLRH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | KOA Speer Electronics Inc | T491A226K010AH vs TMU1AA226KLRH |
TR3A226K010F1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A226K010AH vs TR3A226K010F1500 |