-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A334K035ATAUTO-ND
|
DigiKey | CAP TANT 0.33UF 10% 35V 1206 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1314 | Buy Now |
DISTI #
T491A334K035ATAUTO
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A334K035ATAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.1243 | Buy Now |
DISTI #
80-T491A334K35ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.33uF 1206 10 % ESR=50mOhms AECQ200 RoHS: Compliant | 0 |
|
$0.0950 / $0.4300 | Order Now |
DISTI #
V36:1790_09010888
|
Arrow Electronics | Cap Tant Solid 0.33uF 35V A CASE 10%( 3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 15 Ohm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks Date Code: 2229 | Americas - 4000 |
|
$0.0989 | Buy Now |
DISTI #
T491A334K035ATAUTO
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.33 uF, 35 V, ± 10%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A334K035ATAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1096 / $0.1243 | Buy Now |
DISTI #
2936787
|
Farnell | CAP, 0.33UF, 35V, TANT, CASE A RoHS: Compliant Min Qty: 2000 Lead time: 15 Weeks, 1 Days Container: Reel | 0 |
|
$0.1123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A334K035ATAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A334K035ATAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 28.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A334K035ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A334K035ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA334K035CBLT0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334K035ATAUTO vs TBJA334K035CBLT0723 |
TBJA334K035CSLT0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334K035ATAUTO vs TBJA334K035CSLT0700 |
TBJA334K035CSLB9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A334K035ATAUTO vs TBJA334K035CSLB9000 |
TBJA334K035CBST0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334K035ATAUTO vs TBJA334K035CBST0724 |
TBJA334K035CBST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334K035ATAUTO vs TBJA334K035CBST0900 |
TBJA334K035CSLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334K035ATAUTO vs TBJA334K035CSLT0724 |
TBJA334K035CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334K035ATAUTO vs TBJA334K035CRST0900 |
CWR11MH334KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A334K035ATAUTO vs CWR11MH334KDB |
TBJA334K035CBLT0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334K035ATAUTO vs TBJA334K035CBLT0045 |
T451A13341VKP | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 0.33uF, 1206 | Fenghua (HK) Electronics Ltd | T491A334K035ATAUTO vs T451A13341VKP |