Part Details for T491A334M035ZT by KEMET Corporation
Overview of T491A334M035ZT by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A334M035ZT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A334M035ZT
|
Avnet Abacus | KEMT491A334M035ZT - Tape and Reel (Alt: T491A334M035ZT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for T491A334M035ZT
T491A334M035ZT CAD Models
T491A334M035ZT Part Data Attributes:
|
T491A334M035ZT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A334M035ZT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0001 mA | |
Length | 3.2 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 64 mA | |
Series | T491 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A334M035ZT
This table gives cross-reference parts and alternative options found for T491A334M035ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A334M035ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11MH334MCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A334M035ZT vs CWR11MH334MCA |
TBJA334M035CWLT0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334M035ZT vs TBJA334M035CWLT0000 |
TBJA334M035CSST0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334M035ZT vs TBJA334M035CSST0924 |
TBJA334M035CWLT0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334M035ZT vs TBJA334M035CWLT0H45 |
TBJA334M035CSST0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334M035ZT vs TBJA334M035CSST0923 |
T451A13341VMP | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Fenghua (HK) Electronics Ltd | T491A334M035ZT vs T451A13341VMP |
CWR11MH334MBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A334M035ZT vs CWR11MH334MBA |
CWR11MK334MZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A334M035ZT vs CWR11MK334MZCBULK |
TMCH1VA334MLRH | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.33uF, SURFACE MOUNT, 1206, CHIP | KOA Speer Electronics Inc | T491A334M035ZT vs TMCH1VA334MLRH |
TBJA334M035CWLT0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.33uF, 1206 | Kyocera AVX Components | T491A334M035ZT vs TBJA334M035CWLT0800 |