-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A336M003AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A336M003AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491A336M003AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 3V 33uF 1206 20% ESR=4ohms RoHS: Compliant | 0 |
|
$0.0630 / $0.3500 | Order Now |
DISTI #
T491A336M003AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 3 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A336M003AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
T491A336M003AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 33 uF, 3 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A336M003AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A336M003AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A336M003AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.001 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 3 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A336M003AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A336M003AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491A336M003AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M003AT vs T491A336M003AHAUTO |
T491A336M003ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | T491A336M003AT vs T491A336M003ATAUTO |
T491A336M003AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M003AT vs T491A336M003AHAUTO7280 |
T491A336M003ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M003AT vs T491A336M003ANAUTO7280 |
T491A336M003AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M003AT vs T491A336M003AGAUTO7280 |
T494A336M003AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M003AT vs T494A336M003AHAUTO |
T491A336M003ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A336M003AT vs T491A336M003ZT |
T494A336M003AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M003AT vs T494A336M003AGAUTO7280 |
T491A336M003AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491A336M003AT vs T491A336M003AMAUTO |
T494A336M003ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 3V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | T491A336M003AT vs T494A336M003ATAUTO |