There are no models available for this part yet.
Overview of T491A474K025AT4860 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T491A474K025AT4860 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T491A474K025AT4860-ND
|
DigiKey | CAP TANT 0.47UF 10% 25V 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1173 | Buy Now | |
DISTI #
T491A474K025AT4860
|
Avnet Americas | .470UF 25.0V - Tape and Reel (Alt: T491A474K025AT4860) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | ||
DISTI #
80-T491A474K25AT4860
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 0.47uF 10% RoHS: Compliant | 0 |
|
$0.0960 / $0.1070 | Order Now |