Part Details for T491A474M025AS by KEMET Corporation
Overview of T491A474M025AS by KEMET Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A474M025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3699 |
|
RFQ | ||
|
Bristol Electronics | 1191 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 20±% | 1505 |
|
$0.1797 / $0.5990 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 20±% | 1067 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 20±% | 1063 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 20±% | 952 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 470nf, 25V, 20±% | 694 |
|
$0.0720 / $0.1600 | Buy Now |
Part Details for T491A474M025AS
T491A474M025AS CAD Models
T491A474M025AS Part Data Attributes
|
T491A474M025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A474M025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 14000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 30.4 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A474M025AS
This table gives cross-reference parts and alternative options found for T491A474M025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A474M025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T492A474M025BK4251WAFL | CAPACITOR, TANTALUM, SOLID, | KEMET Corporation | T491A474M025AS vs T492A474M025BK4251WAFL |
T493A474M025AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A474M025AS vs T493A474M025AT63107280 |
T493A474M025CC641B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | KEMET Corporation | T491A474M025AS vs T493A474M025CC641B7280 |
T493A474M025AK62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A474M025AS vs T493A474M025AK62207610 |
T493A474M025CC651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | KEMET Corporation | T491A474M025AS vs T493A474M025CC651A7280 |
T493A474M025CM62207610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A474M025AS vs T493A474M025CM62207610 |
TBJA474M025CBLB9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474M025AS vs TBJA474M025CBLB9045 |
TBJA474M025CBMB0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T491A474M025AS vs TBJA474M025CBMB0H45 |
TBJA474M025CCMB0745 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T491A474M025AS vs TBJA474M025CCMB0745 |
TBJA474M025CFSD0H45 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T491A474M025AS vs TBJA474M025CFSD0H45 |