-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7883
|
Newark | Cap, 0.47µf, 35V, 20% Rohs Compliant: Yes |Kemet T491A474M035AT RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5795 |
|
$0.1340 / $0.2510 | Buy Now |
DISTI #
32K6817
|
Newark | Capacitor Tant, 0.47Uf 35V 12 Ohm 20%, 3216-18, Capacitance:0.47µf, Voltage(Dc):35V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:12Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:79Ma Rohs Compliant: Yes |Kemet T491A474M035AT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0880 / $0.1440 | Buy Now |
DISTI #
399-10126-1-ND
|
DigiKey | CAP TANT 0.47UF 20% 35V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2857 In Stock |
|
$0.0853 / $0.5000 | Buy Now |
DISTI #
T491A474M035AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A474M035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0796 | Buy Now |
DISTI #
80-T491A474M35
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 0.47uF 1206 20% ESR=12ohms RoHS: Compliant | 5349 |
|
$0.0920 / $0.4700 | Buy Now |
DISTI #
T491A474M035AT
|
TTI | Tantalum Capacitors - Solid SMD 35V 0.47uF 1206 20% ESR=12ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 6000 In Stock |
|
$0.0860 | Buy Now |
DISTI #
T491A474M035AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 0.47 uF, 35 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A474M035AT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408401774366
|
Chip1Stop | Cap Tant Solid 0.47uF 35V A CASE 20% (3.2 X 1.6 X 1.6mm) Inward L SMD 3216-18 11 Ohm 125C Automotive T/R RoHS: Compliant | 8 |
|
$0.0182 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A474M035AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A474M035AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 0.47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 11000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 32 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A474M035AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A474M035AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA474M035LWLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T491A474M035AT vs TBJA474M035LWLB0700 |
TBJA474M035LSSZ0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474M035AT vs TBJA474M035LSSZ0824 |
T493A474M035CC631B7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | KEMET Corporation | T491A474M035AT vs T493A474M035CC631B7640 |
TBJA474M035CDLZ0823 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T491A474M035AT vs TBJA474M035CDLZ0823 |
T493A474M035CC641A7640 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | KEMET Corporation | T491A474M035AT vs T493A474M035CC641A7640 |
TBJA474M035CDDC0800 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T491A474M035AT vs TBJA474M035CDDC0800 |
TBJA474M035CBLC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A474M035AT vs TBJA474M035CBLC0024 |
T493A474M035AT62107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491A474M035AT vs T493A474M035AT62107640 |
TBJA474M035CBDC0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T491A474M035AT vs TBJA474M035CBDC0H24 |
TBJA474M035CKLB0H24 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.47uF, 1206, | Kyocera AVX Components | T491A474M035AT vs TBJA474M035CKLB0H24 |