There are no models available for this part yet.
Overview of T491A475K010ZT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T491A475K010ZT by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | Min Qty: 17 | 365 |
|
$0.0900 / $0.3000 | Buy Now | ||
Quest Components | 292 |
|
$0.1200 / $0.4000 | Buy Now | |||
DISTI #
T491A475K010ZT
|
Avnet Abacus | Cap Tant SMD 4.7F 10% 10V A Case T&R - Tape and Reel (Alt: T491A475K010ZT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
CAD Models for T491A475K010ZT by KEMET Corporation
Part Data Attributes for T491A475K010ZT by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1206
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
4.7 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
ESR
|
5000 mΩ
|
Height
|
1.6 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED/PUNCHED PLASTIC, 7 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
110 mA
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Tan Delta
|
0.06
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Shape
|
J BEND
|
Width
|
1.6 mm
|
Alternate Parts for T491A475K010ZT
This table gives cross-reference parts and alternative options found for T491A475K010ZT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A475K010ZT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA475K010CBDB0924 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K010ZT vs TBJA475K010CBDB0924 |
TBJA475K010CSSZ0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K010ZT vs TBJA475K010CSSZ0023 |
TBJA475K010JSLB0823 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K010ZT vs TBJA475K010JSLB0823 |
TBJA475K010CSSC0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475K010ZT vs TBJA475K010CSSC0745 |
TBJA475K010CDLZ0845 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K010ZT vs TBJA475K010CDLZ0845 |
TBJA475K010CCDZ0024 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K010ZT vs TBJA475K010CCDZ0024 |
TBJA475K010RDLZ0800 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K010ZT vs TBJA475K010RDLZ0800 |
TBJA475K010CRSC0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K010ZT vs TBJA475K010CRSC0H45 |
TBJA475K010CKSB0023 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K010ZT vs TBJA475K010CKSB0023 |
TBJA475K010CSDC0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 4.7uF, 1206, | Kyocera AVX Components | T491A475K010ZT vs TBJA475K010CSDC0H23 |