-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0305
|
Newark | Capacitor,4.7Uf,10Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491A475M010AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1020 / $0.1660 | Buy Now |
DISTI #
T491A475M010AH-ND
|
DigiKey | CAP TANT 4.7UF 20% 10V 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1272 | Buy Now |
DISTI #
T491A475M010AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A475M010AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1338 | Buy Now |
DISTI #
80-T491A475M10AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 20% ESR=4ohms RoHS: Not Compliant | 0 |
|
$0.1130 / $0.4600 | Order Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 1206 | 1825 |
|
$0.1019 / $0.2352 | Buy Now |
DISTI #
T491A475M010AH
|
TTI | Tantalum Capacitors - Solid SMD 10V 4.7uF 1206 20% ESR=4ohms Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.1020 / $0.1250 | Buy Now |
DISTI #
T491A475M010AH
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A475M010AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A475M010AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A475M010AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 54.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A475M010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A475M010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECSH1AY475R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Panasonic Electronic Components | T491A475M010AH vs ECSH1AY475R |
TBJA475M010CRLD0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475M010AH vs TBJA475M010CRLD0745 |
B45196L2475M109 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A475M010AH vs B45196L2475M109 |
TR3A475M010C3000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A475M010AH vs TR3A475M010C3000 |
B45110A4756M208 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A475M010AH vs B45110A4756M208 |
B45196H2475M106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A475M010AH vs B45196H2475M106 |
TBJA475M010CRSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475M010AH vs TBJA475M010CRSD0700 |
TBJA475M010CBLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475M010AH vs TBJA475M010CBLD0824 |
TBJA475M010CRLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475M010AH vs TBJA475M010CRLD0024 |
TCMIA475ATLSR1K2 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Cal-Chip Electronics | T491A475M010AH vs TCMIA475ATLSR1K2 |