-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A475M010AH7280-ND
|
DigiKey | CAP TANT 4.7UF 20% 10V 1206 Min Qty: 9000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1113 | Buy Now |
DISTI #
T491A475M010AH7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A475M010AH7280) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1181 / $0.1338 | Buy Now |
DISTI #
80-T491A475M010AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 4.7uF 20% ESR=4Ohms RoHS: Not Compliant | 0 |
|
$0.1080 / $0.1110 | Order Now |
DISTI #
T491A475M010AH7280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 4.7 uF, 10 V, � 20%, -55 �C, 125 �C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A475M010AH7280) RoHS: Not Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A475M010AH7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A475M010AH7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A475M010AH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A475M010AH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3A475M010E1500 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A475M010AH7280 vs TR3A475M010E1500 |
TBJA475M010CSLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475M010AH7280 vs TBJA475M010CSLD0724 |
TBJA475M010CBSD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475M010AH7280 vs TBJA475M010CBSD0700 |
TBJA475M010CRLD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475M010AH7280 vs TBJA475M010CRLD0700 |
TAJA475M010K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T491A475M010AH7280 vs TAJA475M010K |
TBJA475M010CRLD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475M010AH7280 vs TBJA475M010CRLD0900 |
TAJA475M010H | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 4.7uF, SURFACE MOUNT, 1206, CHIP | Kyocera AVX Components | T491A475M010AH7280 vs TAJA475M010H |
TBJA475M010CRSD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475M010AH7280 vs TBJA475M010CRSD0924 |
TBJA475M010CBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A475M010AH7280 vs TBJA475M010CBLD0823 |
ECST1AY475R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP | Panasonic Electronic Components | T491A475M010AH7280 vs ECST1AY475R |