Capacitors
T491A475M016ATAUTO
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP

Overview of T491A475M016ATAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491A475M016ATAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # T491A475M016ATAUTO-ND
DigiKey CAP TANT 4.7UF 20% 16V 1206 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) 2000
In Stock
  • 2,000 $0.1535
$0.1535 Buy Now
DISTI # 80-T491A475M16ATAUTO
Mouser Electronics Tantalum Capacitors - Solid SMD 16V 4.7uF 1206 20% ESR=4Ohms AECQ200 RoHS: Compliant 1991
  • 1 $0.4800
  • 10 $0.3150
  • 100 $0.1900
  • 1,000 $0.1290
  • 2,000 $0.1280
  • 10,000 $0.1180
  • 24,000 $0.1140
  • 50,000 $0.1060
$0.1060 / $0.4800 Buy Now

CAD Models for T491A475M016ATAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491A475M016ATAUTO by KEMET Corporation

T491A475M016ATAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1206
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
4.7 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
4000 mΩ
Height
1.6 mm
JESD-609 Code
e3
Leakage Current
0.0008 mA
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Reference Standard
AEC-Q200
Size Code
1206
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
1.6 mm
Want to compare parts?
  1. T491A475M016ATAUTO
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP
    VS

Alternate Parts for T491A475M016ATAUTO

This table gives cross-reference parts and alternative options found for T491A475M016ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A475M016ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJA475M016RLSB0723 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components T491A475M016ATAUTO vs TBJA475M016RLSB0723
TBJA475M016JSSB0845 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP Kyocera AVX Components T491A475M016ATAUTO vs TBJA475M016JSSB0845
TBJA475M016CELC0H00 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components T491A475M016ATAUTO vs TBJA475M016CELC0H00
TBJA475M016CESZ0H00 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components T491A475M016ATAUTO vs TBJA475M016CESZ0H00
TBJA475M016JDLC9H45 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components T491A475M016ATAUTO vs TBJA475M016JDLC9H45
TBJA475M016CCLD0900 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components T491A475M016ATAUTO vs TBJA475M016CCLD0900
TBJA475M016CBLD0824 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP Kyocera AVX Components T491A475M016ATAUTO vs TBJA475M016CBLD0824
TBJA475M016CFDZ0745 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components T491A475M016ATAUTO vs TBJA475M016CFDZ0745
TBJA475M016CFLC0700 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, 1206, Kyocera AVX Components T491A475M016ATAUTO vs TBJA475M016CFLC0700
TBJA475M016RSSC0000 Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 1206, CHIP Kyocera AVX Components T491A475M016ATAUTO vs TBJA475M016RSSC0000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491A475M016ATAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491A475M016ATAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491A475M016ATAUTO would you like to use for your alert(s)?
  • Please alert me when T491A475M016ATAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491A475M016ATAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491A475M016ATAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491A475M016ATAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491A475M016ATAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491A475M016ATAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: