Part Details for T491A684K025AS by KEMET Corporation
Overview of T491A684K025AS by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491A684K025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8668 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 680nf, 25V, 10±% | 1992 |
|
$0.0720 / $0.1600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 680nf, 25V, 10±% | 560 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 680nf, 25V, 10±% | 4800 |
|
$0.1750 / $1.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1630 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for T491A684K025AS
T491A684K025AS CAD Models
T491A684K025AS Part Data Attributes
|
T491A684K025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A684K025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 34.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491A684K025AS
This table gives cross-reference parts and alternative options found for T491A684K025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A684K025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T451A16841EKAP | CAP,TANTALUM / TA2O5,680NF,25VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491A684K025AS vs T451A16841EKAP |
07016-108MKBBC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | T491A684K025AS vs 07016-108MKBBC |
07016-108MKBBA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | T491A684K025AS vs 07016-108MKBBA |
267M2502684KP533 | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T491A684K025AS vs 267M2502684KP533 |
B45196L5684K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A684K025AS vs B45196L5684K106 |
07016-108MKCHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | T491A684K025AS vs 07016-108MKCHA |
07016-108MKBCA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | T491A684K025AS vs 07016-108MKBCA |
T493A684K025CC612C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | T491A684K025AS vs T493A684K025CC612C |
07016-108MKBCZ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1206, | KEMET Corporation | T491A684K025AS vs 07016-108MKBCZ |
B45196E5684K106 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | T491A684K025AS vs B45196E5684K106 |