-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491A685M010AT7280-ND
|
DigiKey | CAP TANT 6.8UF 20% 10V 1206 Min Qty: 9000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1183 | Buy Now |
DISTI #
T491A685M010AT7280
|
Avnet Americas | Cap Tant Solid 6.8uF 10V A CASE 20% (3.2 X 1.6 X 1.6mm) SMD 3216-18 4 Ohm 125°C T/R - Tape and Reel (Alt: T491A685M010AT7280) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1255 / $0.1423 | Buy Now |
DISTI #
80-T491A685M010AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 6.8uF 20% ESR=4Ohms RoHS: Compliant | 8030 |
|
$0.0960 / $0.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A685M010AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A685M010AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 55 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A685M010AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A685M010AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA685M010CSLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685M010AT7280 vs TBJA685M010CSLD0823 |
T450A16851AMAP | CAP,TANTALUM / TA2O5,6.8UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491A685M010AT7280 vs T450A16851AMAP |
267N1002685MNA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491A685M010AT7280 vs 267N1002685MNA |
TBJA685M010CBLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685M010AT7280 vs TBJA685M010CBLD0724 |
TR3A685M010C1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A685M010AT7280 vs TR3A685M010C1800 |
TBJA685M010CBLD0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685M010AT7280 vs TBJA685M010CBLD0823 |
TBJA685M010CRLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685M010AT7280 vs TBJA685M010CRLD0724 |
TBJA685M010CSLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685M010AT7280 vs TBJA685M010CSLD0800 |
TBJA685M010CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A685M010AT7280 vs TBJA685M010CSLD0923 |
TR3A685M010D1800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A685M010AT7280 vs TR3A685M010D1800 |