Part Details for T491B105K035AT4160 by KEMET Corporation
Overview of T491B105K035AT4160 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B105K035AT4160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491B105K035AT4160-ND
|
DigiKey | CAP TANT 1UF 10% 35V 1411 Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1711 | Buy Now |
DISTI #
T491B105K035AT4160
|
Avnet Americas | 1.00UF 35.0V - Tape and Reel (Alt: T491B105K035AT4160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1316 / $0.1491 | Buy Now |
DISTI #
80-T491B105K35AT4160
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 10% RoHS: Compliant | 0 |
|
$0.1140 / $0.1320 | Order Now |
DISTI #
T491B105K035AT4160
|
Avnet Americas | 1.00UF 35.0V - Tape and Reel (Alt: T491B105K035AT4160) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1316 / $0.1491 | Buy Now |