Part Details for T491B105M035AT7622 by KEMET Corporation
Overview of T491B105M035AT7622 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B105M035AT7622
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491B105M035AT7622
|
Avnet Americas | 1.00UF 35.0V - Tape and Reel (Alt: T491B105M035AT7622) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1235 / $0.1399 | Buy Now |
DISTI #
80-T491B105M35AT7622
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 1uF 20% RoHS: Compliant | 0 |
|
$0.1150 / $0.1250 | Order Now |
DISTI #
T491B105M035AT7622
|
Avnet Americas | 1.00UF 35.0V - Tape and Reel (Alt: T491B105M035AT7622) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1235 / $0.1399 | Buy Now |