Part Details for T491B155K025AT4380 by KEMET Corporation
Overview of T491B155K025AT4380 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B155K025AT4380
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491B155K025AT4380-ND
|
DigiKey | CAP TANT 1.5UF 10% 25V 1411 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1631 | Buy Now |
DISTI #
80-T491B155K25AT4380
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1.5uF 10% RoHS: Compliant | 0 |
|
$0.1360 / $0.1500 | Order Now |