Part Details for T491B225M010AS by KEMET Corporation
Overview of T491B225M010AS by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B225M010AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 1810 |
|
$0.0788 / $0.2625 | Buy Now |
|
Quest Components | 1448 |
|
$0.0700 / $0.3500 | Buy Now | |
|
Quest Components | 3200 |
|
$0.0840 / $0.4200 | Buy Now |
Part Details for T491B225M010AS
T491B225M010AS CAD Models
T491B225M010AS Part Data Attributes:
|
T491B225M010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491B225M010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | T491 (10V,S) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491B225M010AS
This table gives cross-reference parts and alternative options found for T491B225M010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B225M010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491B225M010ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491B225M010AS vs T491B225M010ZT |
T491B225M010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491B225M010AS vs T491B225M010ZT7280 |
T451B12251AMAB | CAP,TANTALUM / TA2O5,2.2UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491B225M010AS vs T451B12251AMAB |
TA010TCM225MBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T491B225M010AS vs TA010TCM225MBR |
T450B12251AMAP | CAP,TANTALUM / TA2O5,2.2UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491B225M010AS vs T450B12251AMAP |
293D225X0010B2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B225M010AS vs 293D225X0010B2WE3 |
293D225X0010B2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491B225M010AS vs 293D225X0010B2TE3 |
T451B12251AMAP | CAP,TANTALUM / TA2O5,2.2UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491B225M010AS vs T451B12251AMAP |
T450B12251AMAB | CAP,TANTALUM / TA2O5,2.2UF,10VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491B225M010AS vs T450B12251AMAB |