Part Details for T491B335K016AG4852 by KEMET Corporation
Overview of T491B335K016AG4852 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B335K016AG4852
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491B335K016AG4852-ND
|
DigiKey | CAP TANT 3.3UF 10% 16V 1411 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7467 | Buy Now |
DISTI #
T491B335K016AG4852
|
Avnet Americas | 3.30UF 16.0V - Tape and Reel (Alt: T491B335K016AG4852) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491B335K16AG4852
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 3.3uF 10% RoHS: Compliant | 0 |
|
Order Now |