Part Details for T491B335M035AT4280 by KEMET Corporation
Overview of T491B335M035AT4280 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B335M035AT4280
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491B335M035AT4280-ND
|
DigiKey | CAP TANT 3.3UF 20% 35V 1411 Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2265 | Buy Now |
DISTI #
80-T491B335M35AT4280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 3.3uF 20% RoHS: Compliant | 0 |
|
$0.1900 / $0.2050 | Order Now |