Capacitors
T491B335M035ATAUTO
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP

Overview of T491B335M035ATAUTO by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491B335M035ATAUTO by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 399-T491B335M035ATAUTOCT-ND
DigiKey CAP TANT 3.3UF 20% 35V 1411 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) 1980
In Stock
  • 1 $0.9500
  • 10 $0.5860
  • 50 $0.4386
  • 100 $0.3927
  • 500 $0.3147
  • 1,000 $0.2903
  • 2,000 $0.2701
  • 4,000 $0.2534
  • 6,000 $0.2450
  • 10,000 $0.2357
  • 14,000 $0.2302
  • 20,000 $0.2249
$0.2249 / $0.9500 Buy Now
DISTI # 80-T491B335M035AUTO
Mouser Electronics Tantalum Capacitors - Solid SMD 35V 3.3uF 1311 20 % ESR=25mOhms AECQ200 RoHS: Compliant 673
  • 1 $0.8300
  • 10 $0.4390
  • 100 $0.3700
  • 500 $0.3020
  • 1,000 $0.2670
  • 2,000 $0.2450
  • 10,000 $0.2240
$0.2240 / $0.8300 Buy Now
DISTI # T491B335M035ATAUTO
Avnet Abacus Surface Mount Tantalum Capacitor, 3.3 uF, 35 V, � 20%, -55 �C, 125 �C, 1411 [3528-21 Metric] - Tape and Reel (Alt: T491B335M035ATAUTO) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for T491B335M035ATAUTO by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491B335M035ATAUTO by KEMET Corporation

T491B335M035ATAUTO
KEMET Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 1411
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Samacsys Manufacturer
KEMET
Additional Feature
ESR IS MEASURED AT 100 KHZ
Capacitance
3.3 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
3500 mΩ
Height
1.9 mm
JESD-609 Code
e3
Leakage Current
0.0012 mA
Length
3.5 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, 7 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
35 V
Reference Standard
AEC-Q200
Size Code
1411
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Pitch
0.8 mm
Terminal Shape
J BEND
Width
2.8 mm
Want to compare parts?
  1. T491B335M035ATAUTO
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
    VS

Alternate Parts for T491B335M035ATAUTO

This table gives cross-reference parts and alternative options found for T491B335M035ATAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B335M035ATAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TBJB335M035JESC0000 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T491B335M035ATAUTO vs TBJB335M035JESC0000
TBJB335M035JFLC0723 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T491B335M035ATAUTO vs TBJB335M035JFLC0723
TBJB335M035JLSC0900 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T491B335M035ATAUTO vs TBJB335M035JLSC0900
TBJB335M035RFSB0745 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T491B335M035ATAUTO vs TBJB335M035RFSB0745
TBJB335M035RCSC0945 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T491B335M035ATAUTO vs TBJB335M035RCSC0945
T493B335M035BH6220WAFL Tantalum Capacitor, Tantalum (dry/solid), KEMET Corporation T491B335M035ATAUTO vs T493B335M035BH6220WAFL
TBJB335M035JESZ0H23 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T491B335M035ATAUTO vs TBJB335M035JESZ0H23
TBJB335M035CESC0823 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T491B335M035ATAUTO vs TBJB335M035CESC0823
TBJB335M035CGLD9H00 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T491B335M035ATAUTO vs TBJB335M035CGLD9H00
TBJB335M035CGLZ0900 Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 3.3uF, 1411, Kyocera AVX Components T491B335M035ATAUTO vs TBJB335M035CGLZ0900

Related Parts for T491B335M035ATAUTO

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491B335M035ATAUTO by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491B335M035ATAUTO by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491B335M035ATAUTO would you like to use for your alert(s)?
  • Please alert me when T491B335M035ATAUTO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491B335M035ATAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491B335M035ATAUTO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491B335M035ATAUTO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491B335M035ATAUTO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491B335M035ATAUTO by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: