Part Details for T491B475K016ATAUTO2478 by KEMET Corporation
Overview of T491B475K016ATAUTO2478 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491B475K016ATAUTO2478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491B475K016ATAUTO2478-ND
|
DigiKey | CAP TANT 4.7UF 10% 16V 1411 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2368 | Buy Now |
DISTI #
80-491B475K16ATAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 4.7uF 1311 10% ESR=3.5Ohms AECQ200 RoHS: Compliant | 0 |
|
$0.2050 / $0.2200 | Order Now |