There are no models available for this part yet.
Overview of T491B684K025AT by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for T491B684K025AT by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-T491B684K025ATTR-ND
|
DigiKey | .680UF 25.0V Min Qty: 2000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1449 | Buy Now |
CAD Models for T491B684K025AT by KEMET Corporation
Part Data Attributes for T491B684K025AT by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 1411
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.21.00.50
|
Capacitance
|
0.68 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
Height
|
1.9 mm
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
3.5 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PLASTIC, 7/13 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Size Code
|
1411
|
Surface Mount
|
YES
|
Tan Delta
|
0.04
|
Terminal Finish
|
MATTE TIN OVER NICKEL
|
Terminal Shape
|
J BEND
|
Width
|
2.8 mm
|
Alternate Parts for T491B684K025AT
This table gives cross-reference parts and alternative options found for T491B684K025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491B684K025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KB684KBATR4 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K025AT vs CWR11KB684KBATR4 |
T493B684K025CM6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B684K025AT vs T493B684K025CM6220WAFL |
T493B684K025CH622B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP | KEMET Corporation | T491B684K025AT vs T493B684K025CH622B7280 |
T493B684K025CT652C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491B684K025AT vs T493B684K025CT652C7280 |
TBJB684K025CWLZT845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K025AT vs TBJB684K025CWLZT845 |
T493B684K025AK6220WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B684K025AT vs T493B684K025AK6220WAFL |
T493B684K025AH6223 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B684K025AT vs T493B684K025AH6223 |
T496B684K025DK6110WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491B684K025AT vs T496B684K025DK6110WAFL |
T492B684K025AH42527280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411 | KEMET Corporation | T491B684K025AT vs T492B684K025AH42527280 |
TBJB684K025CXMBT045 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 0.68uF, 1411, | Kyocera AVX Components | T491B684K025AT vs TBJB684K025CXMBT045 |