Part Details for T491C105M050AS by KEMET Corporation
Overview of T491C105M050AS by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C105M050AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1427 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 405 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 50V, 20±% | 324 |
|
$0.1600 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 50V, 20±% | 4116 |
|
$0.1750 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 50V, 20±% | 728 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 50V, 20±% | 200 |
|
$0.3000 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 50V, 20±% | 116 |
|
$0.4698 / $0.7830 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 50V, 20±% | 56 |
|
$0.7500 / $1.2500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 1uf, 50V, 20±% | 400 |
|
$0.9600 / $2.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 714 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for T491C105M050AS
T491C105M050AS CAD Models
T491C105M050AS Part Data Attributes:
|
T491C105M050AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C105M050AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 59.2 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C105M050AS
This table gives cross-reference parts and alternative options found for T491C105M050AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C105M050AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJC105M050CSLD9000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T491C105M050AS vs TBJC105M050CSLD9000 |
CWR11NB105MZCBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T491C105M050AS vs CWR11NB105MZCBULK |
TBJC105M050CSLT0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412 | Kyocera AVX Components | T491C105M050AS vs TBJC105M050CSLT0024 |
CWR11NK105MZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2412, CHIP | Kyocera AVX Components | T491C105M050AS vs CWR11NK105MZATR |
TBJC105M050CBLT0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412 | Kyocera AVX Components | T491C105M050AS vs TBJC105M050CBLT0745 |
TBJC105M050CSST0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412 | Kyocera AVX Components | T491C105M050AS vs TBJC105M050CSST0023 |
TBJC105M050CRLT0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412 | Kyocera AVX Components | T491C105M050AS vs TBJC105M050CRLT0900 |
CWR11NK105MTA/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412 | Vishay Intertechnologies | T491C105M050AS vs CWR11NK105MTA/PR |
TBJC105M050CRLT0H23 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412 | Kyocera AVX Components | T491C105M050AS vs TBJC105M050CRLT0H23 |
TBJC105M050CWST0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, 2412 | Kyocera AVX Components | T491C105M050AS vs TBJC105M050CWST0045 |