-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK2614
|
Newark | Tantalum Capacitors Rohs Compliant: Yes |Kemet T491C105M050AT7280 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7800 | Buy Now |
DISTI #
399-T491C105M050AT7280CT-ND
|
DigiKey | CAP TANT 1UF 20% 50V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2300 In Stock |
|
$0.1871 / $0.6800 | Buy Now |
DISTI #
T491C105M050AT7280
|
Avnet Americas | Cap Tant Solid 1uF 50V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 5.5 Ohm 125°C T/R - Tape and Reel (Alt: T491C105M050AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1910 / $0.2164 | Buy Now |
DISTI #
80-T491C105M050AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 1uF 20% ESR=4.8Ohms RoHS: Compliant | 3792 |
|
$0.1750 / $0.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C105M050AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C105M050AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 59 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C105M050AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C105M050AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA050TCM105MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491C105M050AT7280 vs TA050TCM105MCR-13 |
267M5002105MP | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T491C105M050AT7280 vs 267M5002105MP |
593D105X0050C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C105M050AT7280 vs 593D105X0050C2TE3 |
267M5002105MR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 2213, CHIP | Matsuo Electric Co Ltd | T491C105M050AT7280 vs 267M5002105MR |
267M5002105MN | CAPACITOR, TANTALUM, SOLID | Matsuo Electric Co Ltd | T491C105M050AT7280 vs 267M5002105MN |
TA050TCR105MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 2312, ROHS COMPLIANT | VENKEL LTD | T491C105M050AT7280 vs TA050TCR105MCR-13 |