-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C106M010AHAUTO-ND
|
DigiKey | CAP TANT 10UF 20% 10V 2312 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4301 | Buy Now |
DISTI #
80-T491C106M10AHAUTO
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 2412 20 % ESR=83mOhms AECQ200 RoHS: Not Compliant | 0 |
|
$0.3640 / $1.0200 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C106M010AHAUTO
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C106M010AHAUTO
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2413 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1800 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.001 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 98.8 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C106M010AHAUTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C106M010AHAUTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C106M010AH7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C106M010AHAUTO vs T491C106M010AH7280 |
B45196E2106M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C106M010AHAUTO vs B45196E2106M309 |
T491C106M010AT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C106M010AHAUTO vs T491C106M010AT7280 |
T493C106M010CT641C7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C106M010AHAUTO vs T493C106M010CT641C7280 |
T491C106M010AMAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C106M010AHAUTO vs T491C106M010AMAUTO |
T491C106M010AHAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T491C106M010AHAUTO vs T491C106M010AHAUTO7280 |
T494C106M010ANAUTO7280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C106M010AHAUTO vs T494C106M010ANAUTO7280 |
T491C106M010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T491C106M010AHAUTO vs T491C106M010AMAUTO7280 |
T494C106M010AGAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2412 | KEMET Corporation | T491C106M010AHAUTO vs T494C106M010AGAUTO |
T493C106M010CT652C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 10uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C106M010AHAUTO vs T493C106M010CT652C |