Part Details for T491C106M010AT2478 by KEMET Corporation
Overview of T491C106M010AT2478 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C106M010AT2478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C106M010AT2478-ND
|
DigiKey | CAP TANT 10UF 20% 10V 2312 Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2786 | Buy Now |
DISTI #
T491C106M010AT2478
|
Avnet Americas | 10.0UF 10.0V - Tape and Reel (Alt: T491C106M010AT2478) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.2527 / $0.2949 | Buy Now |
DISTI #
80-T491C106M0102478
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 10uF 2312 20% ESR=1.8ohms RoHS: Compliant | 0 |
|
$0.2480 / $0.8100 | Order Now |