Part Details for T491C106M025AS by KEMET Corporation
Overview of T491C106M025AS by KEMET Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C106M025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Bristol Electronics | 2401 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 10581 |
|
$0.0960 / $0.2400 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 287 |
|
$0.1400 / $0.7000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 800 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 820 |
|
$0.3200 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 25V, 20±% | 1096 |
|
$0.7350 / $2.1000 | Buy Now |
|
ComSIT USA | TANTALUM CAPACITOR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412 RoHS: Not Compliant | Europe - 295 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 3400 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 447 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for T491C106M025AS
T491C106M025AS CAD Models
T491C106M025AS Part Data Attributes:
|
T491C106M025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C106M025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0025 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 108.4 mA | |
Size Code | 2412 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for T491C106M025AS
This table gives cross-reference parts and alternative options found for T491C106M025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C106M025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T452C11061EMP | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 10uF, 2412 | Fenghua (HK) Electronics Ltd | T491C106M025AS vs T452C11061EMP |
T86C106M025UCBS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Vishay Intertechnologies | T491C106M025AS vs T86C106M025UCBS |
T86C106M025EZSL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 10 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | T491C106M025AS vs T86C106M025EZSL |
T86C106M025KZSL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Vishay Intertechnologies | T491C106M025AS vs T86C106M025KZSL |
T496C106M025AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 10uF, SURFACE MOUNT, 2412, CHIP | KEMET Corporation | T491C106M025AS vs T496C106M025AS |
T450C11061EMAP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2412, CHIP | Fenghua (HK) Electronics Ltd | T491C106M025AS vs T450C11061EMAP |
T451C11061EMAP | CAP,TANTALUM / TA2O5,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491C106M025AS vs T451C11061EMAP |
T86C106M025KASL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 10uF, 2412, | Vishay Intertechnologies | T491C106M025AS vs T86C106M025KASL |
T450C11061EMAB | CAP,TANTALUM / TA2O5,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491C106M025AS vs T450C11061EMAB |
T451C11061EMAB | CAP,TANTALUM / TA2O5,10UF,25VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491C106M025AS vs T451C11061EMAB |