-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X3312
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C107K016AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5551 |
|
$1.4000 | Buy Now |
DISTI #
93X4687
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C107K016AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 1500 |
|
$0.6660 / $0.7850 | Buy Now |
DISTI #
399-5214-1-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11340 In Stock |
|
$0.6233 / $1.8600 | Buy Now |
DISTI #
T491C107K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C107K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 4500 |
|
$0.4218 / $0.4921 | Buy Now |
DISTI #
T491C107K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C107K016AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4499 / $0.5202 | Buy Now |
DISTI #
80-T491C107K016AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2312 10% ESR=1ohms RoHS: Compliant | 21829 |
|
$0.4620 / $1.3500 | Buy Now |
|
Bristol Electronics | 4032 |
|
RFQ | ||
DISTI #
T491C107K016AT
|
TTI | Tantalum Capacitors - Solid SMD 16V 100uF 2312 10% ESR=1ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 102000 In Stock |
|
$0.4500 / $0.7700 | Buy Now |
DISTI #
T491C107K016AT.
|
TTI | Tantalum Capacitors - Solid SMD 100UF 16V 10% 6032-28 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape |
Americas - 2280 In Stock |
|
$0.8100 | Buy Now |
DISTI #
T491C107K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C107K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 4500 |
|
$0.4218 / $0.4921 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C107K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C107K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 132.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C107K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C107K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B45196H3107K306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C107K016AT vs B45196H3107K306 |
TCKIC107CTLSR200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | T491C107K016AT vs TCKIC107CTLSR200 |
B45016C1079K207 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C107K016AT vs B45016C1079K207 |