-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18K7256
|
Newark | Capacitor Tant, 1.5Uf 50V 4.5 Ohm 10%, 6032-28, Capacitance:1.5µf, Voltage(Dc):50V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 10%, Esr:4.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:166Ma Rohs Compliant: Yes |Kemet T491C155K050AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3120 / $0.4160 | Buy Now |
DISTI #
399-10162-1-ND
|
DigiKey | CAP TANT 1.5UF 10% 50V 2312 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
920 In Stock |
|
$0.3043 / $1.0200 | Buy Now |
DISTI #
T491C155K050AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1.5 uF, 50 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C155K050AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3948 | Buy Now |
DISTI #
80-T491C155K050
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50v 1.5uF 2312 10% ESR=4.5ohms RoHS: Compliant | 3153 |
|
$0.2820 / $0.9500 | Buy Now |
DISTI #
T491C155K050AT
|
TTI | Tantalum Capacitors - Solid SMD 50v 1.5uF 2312 10% ESR=4.5ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 33500 In Stock |
|
$0.2790 / $0.3940 | Buy Now |
DISTI #
T491C155K050AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 1.5 uF, 50 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C155K050AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C155K050AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C155K050AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 10% +Tol, 10% -Tol, 1.5uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0008 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 66 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C155K050AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C155K050AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C155K050BT6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C155K050AT vs T493C155K050BT6421 |
T493C155K050BT6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C155K050AT vs T493C155K050BT6212 |
T493C155K050BB6412 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C155K050AT vs T493C155K050BB6412 |
T493C155K050CH6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C155K050AT vs T493C155K050CH6222 |
T493C155K050BK6411 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C155K050AT vs T493C155K050BK6411 |
T493C155K050CM6212 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C155K050AT vs T493C155K050CM6212 |
T493C155K050CM6421 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C155K050AT vs T493C155K050CM6421 |
T493C155K050AH6122 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C155K050AT vs T493C155K050AH6122 |
T493C155K050AH6222 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C155K050AT vs T493C155K050AH6222 |
T493C155K050BH6121 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C155K050AT vs T493C155K050BH6121 |