Capacitors
T491C156K010AH
KEMET Corporation
Description: Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP

Overview of T491C156K010AH by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for T491C156K010AH by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 40K0340
Newark Capacitor,15Uf,10Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491C156K010AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.3730
  • 5,000 $0.3650
  • 10,000 $0.3370
  • 20,000 $0.3140
  • 30,000 $0.2930
  • 50,000 $0.2800
$0.2800 / $0.3730 Buy Now
DISTI # T491C156K010AH
Avnet Americas Cap Tant Solid 15uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 1.8 Ohm 125?C T/R - Tape and Reel (Alt: T491C156K010AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel 0
  • 500 $0.3588
$0.3588 Buy Now
DISTI # 80-T491C156K010AH
Mouser Electronics Tantalum Capacitors - Solid SMD 10V 15uF 2312 10% ESR=1.8ohms RoHS: Not Compliant 0
  • 1 $0.7100
  • 10 $0.5530
  • 100 $0.4340
  • 500 $0.3850
  • 1,000 $0.3590
  • 2,500 $0.3480
  • 10,000 $0.3230
  • 25,000 $0.3150
$0.3150 / $0.7100 Order Now

CAD Models for T491C156K010AH by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for T491C156K010AH by KEMET Corporation

T491C156K010AH
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2412
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Factory Lead Time
14 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ
Capacitance
15 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
1800 mΩ
Height
2.5 mm
JESD-609 Code
e0
Leakage Current
0.0015 mA
Length
6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Polarity
POLARIZED
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
10 V
Ripple Current
99 mA
Size Code
2413
Surface Mount
YES
Tan Delta
0.06
Terminal Finish
TIN LEAD
Terminal Shape
J BEND
Width
3.2 mm
Want to compare parts?
  1. T491C156K010AH
    KEMET Corporation
    Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2413, CHIP
    VS

Alternate Parts for T491C156K010AH

This table gives cross-reference parts and alternative options found for T491C156K010AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C156K010AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CWR11FC156KB Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412 Kyocera AVX Components T491C156K010AH vs CWR11FC156KB
CWR11FH156KC Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412 Kyocera AVX Components T491C156K010AH vs CWR11FH156KC
CWR11FB156KB Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412 Kyocera AVX Components T491C156K010AH vs CWR11FB156KB
CWR11FB156KC Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412 Kyocera AVX Components T491C156K010AH vs CWR11FB156KC
CWR11FH156KB Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412 Kyocera AVX Components T491C156K010AH vs CWR11FH156KB
CWR11FC156KC Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412 Kyocera AVX Components T491C156K010AH vs CWR11FC156KC
CWR11FH156KD Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412 Kyocera AVX Components T491C156K010AH vs CWR11FH156KD
T495C156K010ATE400 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP KEMET Corporation T491C156K010AH vs T495C156K010ATE400
T495C156K010AHE475 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 2312, CHIP KEMET Corporation T491C156K010AH vs T495C156K010AHE475
CWR11FH156KBTR Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 15uF, 2412 Kyocera AVX Components T491C156K010AH vs CWR11FH156KBTR

Related Parts for T491C156K010AH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491C156K010AH by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491C156K010AH by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491C156K010AH would you like to use for your alert(s)?
  • Please alert me when T491C156K010AH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491C156K010AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491C156K010AH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491C156K010AH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491C156K010AH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491C156K010AH by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: