There are no models available for this part yet.
Overview of T491C156K010AT4153 by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for T491C156K010AT4153 by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
T491C156K010AT4153-ND
|
DigiKey | CAP TANT 15UF 10% 10V 2312 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2170 | Buy Now | |
DISTI #
80-T491C156K10AT4153
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 10% RoHS: Compliant | 0 |
|
$0.1500 / $0.1960 | Order Now |