Part Details for T491C156K010AT4802 by KEMET Corporation
Overview of T491C156K010AT4802 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C156K010AT4802
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C156K010AT4802-ND
|
DigiKey | CAP TANT 15UF 10% 10V 2312 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2857 | Buy Now |
DISTI #
T491C156K010AT4802
|
Avnet Americas | 15.0UF 10.0V - Tape and Reel (Alt: T491C156K010AT4802) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491C156K10AT4802
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 10% RoHS: Compliant | 0 |
|
$0.2620 / $0.2810 | Order Now |