Part Details for T491C156K010ATZQ01 by KEMET Corporation
Overview of T491C156K010ATZQ01 by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C156K010ATZQ01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C156K010ATZQ01-ND
|
DigiKey | CAP TANT 15UF 10% 10V 2312 Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2663 | Buy Now |
DISTI #
80-T491C156K10ATZQ01
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 15uF 10% RoHS: Compliant | 0 |
|
$0.2080 / $0.2570 | Order Now |
DISTI #
T491C156K010ATZQ01
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 10 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C156K010ATZQ01) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
T491C156K010ATZQ01
|
Avnet Asia | Surface Mount Tantalum Capacitor, 15 uF, 10 V, ? 10%, -55 ?C, 125 ?C, 2412 [6032-28 Metric] (Alt: T491C156K010ATZQ01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.2073 / $0.2438 | Buy Now |