-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C157K010AT7280-ND
|
DigiKey | CAP TANT 150UF 10% 10V 2312 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7259 | Buy Now |
DISTI #
T491C157K010AT7280
|
Avnet Americas | Cap Tant Solid 150uF 10V C CASE 10% (6 X 3.2 X 2.5mm) SMD 6032-28 0.9 Ohm 125°C T/R - Tape and Reel (Alt: T491C157K010AT7280) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
80-T491C157K010AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 150uF 10% ESR=0.9Ohms RoHS: Compliant | 0 |
|
$0.5330 / $0.5580 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C157K010AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C157K010AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.015 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 140 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C157K010AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C157K010AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491C157K010AMAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2412 | KEMET Corporation | T491C157K010AT7280 vs T491C157K010AMAUTO7280 |
T495C157K010AHE200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T491C157K010AT7280 vs T495C157K010AHE200 |
T495C157K010ATE200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T491C157K010AT7280 vs T495C157K010ATE200 |
T495C157K010ANE2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C157K010AT7280 vs T495C157K010ANE2007280 |
T495C157K010AME2007280 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C157K010AT7280 vs T495C157K010AME2007280 |
T495C157K010AHE2007280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2312, CHIP | KEMET Corporation | T491C157K010AT7280 vs T495C157K010AHE2007280 |
T491C157K010AN7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2413, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT | KEMET Corporation | T491C157K010AT7280 vs T491C157K010AN7280 |
T491C157K010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157K010AT7280 vs T491C157K010AT |
T491C157K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C157K010AT7280 vs T491C157K010AS |
T491C157K010AGAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 150uF, 2412 | KEMET Corporation | T491C157K010AT7280 vs T491C157K010AGAUTO7280 |