-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0342
|
Newark | Tantalum Capacitor, 150Uf 6V, 1.2 Ohm, 0.2, 6032-28, Full Reel, Capacitance:150Μf, Voltage(Dc):6V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:1.2Ohm, Manufacturer Size Code:C, Failure Rate:- Rohs Compliant: Yes |Kemet T491C157M006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7080 / $0.9590 | Buy Now |
DISTI #
57K1879
|
Newark | Capacitor Tant, 150Uf 6V, 1.2 Ohm, 0.2, 6032-28, Capacitance:150Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2312 [6032 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, Esr:1.2Ohmrohs Compliant: Yes |Kemet T491C157M006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1800 | Buy Now |
DISTI #
399-9450-1-ND
|
DigiKey | CAP TANT 150UF 20% 6.3V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
280 In Stock |
|
$0.6655 / $1.8300 | Buy Now |
DISTI #
T491C157M006AT
|
Avnet Americas | Cap Tant Solid 150uF 6.3V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R - Tape and Reel (Alt: T491C157M006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7986 / $0.9583 | Buy Now |
DISTI #
80-T491C157M006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 150uF 2312 20% ESR=1.2ohms RoHS: Compliant | 471 |
|
$0.3480 / $0.9000 | Buy Now |
DISTI #
T491C157M006AT
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 150uF 2312 20% ESR=1.2ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 2000 In Stock |
|
$0.3440 / $0.3650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C157M006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C157M006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 150 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0095 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 121 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C157M006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C157M006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N6301157MLC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T491C157M006AT vs 267N6301157MLC |
593D157X06R3C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C157M006AT vs 593D157X06R3C2TE3 |
TA006TCM157MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491C157M006AT vs TA006TCM157MCR-13 |
593D157X06R3C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C157M006AT vs 593D157X06R3C8T |
267N6301157MRC | Tantalum Capacitor, Tantalum (dry/solid), | Matsuo Electric Co Ltd | T491C157M006AT vs 267N6301157MRC |