-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K6725
|
Newark | Tantalum Capacitor, 2.2Uf, 25V, Full Reel, Capacitance:2.2µf, Voltage(Dc):25V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 20%, Esr:3.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Ripple Current:177Ma Rohs Compliant: Yes |Kemet T491C225M025AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1600 / $0.2130 | Buy Now |
DISTI #
T491C225M025AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C225M025AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1649 | Buy Now |
DISTI #
80-T491C225M025AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 2.2uF 2312 20% ESR=3.5ohms RoHS: Compliant | 0 |
|
$0.1440 / $0.7000 | Order Now |
|
Onlinecomponents.com | Cap Tant Solid 2.2uF 25V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 3.5 Ohm 125°C T/R RoHS: Compliant |
500 Partner Stock |
|
$0.2352 / $0.2965 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 500 |
|
$0.1800 / $0.6000 | Buy Now |
|
Quest Components | 400 |
|
$0.1600 / $0.8000 | Buy Now | |
DISTI #
T491C225M025AT
|
TTI | Tantalum Capacitors - Solid SMD 25V 2.2uF 2312 20% ESR=3.5ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.1460 / $0.1700 | Buy Now |
DISTI #
T491C225M025AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 25 V, � 20%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C225M025AT) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C225M025AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C225M025AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0006 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 70.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C225M025AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C225M025AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11KK225MRA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C225M025AT vs CWR11KK225MRA |
CWR11KH225MCC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C225M025AT vs CWR11KH225MCC |
CWR11KB225MTBW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | T491C225M025AT vs CWR11KB225MTBW |
TBJC225M025CWSDTH45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225M025AT vs TBJC225M025CWSDTH45 |
TBJC225M025CWSCT923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225M025AT vs TBJC225M025CWSCT923 |
TBJC225M025CSSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | T491C225M025AT vs TBJC225M025CSSD0900 |
TBJC225M025CRSD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | T491C225M025AT vs TBJC225M025CRSD0824 |
TBJC225M025CBSZT745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | Kyocera AVX Components | T491C225M025AT vs TBJC225M025CBSZT745 |
TBJC225M025CBSD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, 2412 | Kyocera AVX Components | T491C225M025AT vs TBJC225M025CBSD0923 |
T493C225M025AH6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C225M025AT vs T493C225M025AH6110 |