-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3203
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 22 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C226K016AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6434 |
|
$0.3570 / $0.4020 | Buy Now |
DISTI #
57K1888
|
Newark | Tantalum Capacitor, 22Uf 16V, 1.6 Ohm, 0.1, 6032-28, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.5Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491C226K016AT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1000 |
|
$0.3570 / $0.6860 | Buy Now |
DISTI #
87H4405
|
Newark | Tantalum Capacitor, 22Uf 16V, 1.6 Ohm, 0.1, 6032-28, Full Reel, Capacitance:22Μf, Voltage(Dc):16V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.5Ohm, Manufacturer Size Code:C, Ripple Current:262Ma Rohs Compliant: Yes |Kemet T491C226K016AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.2330 | Buy Now |
DISTI #
95W0093
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 22 F, 10%, 16 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C226K016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2260 / $0.2350 | Buy Now |
DISTI #
26AC4991
|
Newark | Cap 22Uf 16Vdc 10% 6 X 3.2 X 2.5Mm Smd 6032-28 Rohs Compliant: Yes |Kemet T491C226K016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3060 | Buy Now |
DISTI #
399-3744-1-ND
|
DigiKey | CAP TANT 22UF 10% 16V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47709 In Stock |
|
$0.1759 / $0.6600 | Buy Now |
DISTI #
T491C226K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C226K016AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1947 / $0.2251 | Buy Now |
DISTI #
T491C226K016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 16 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C226K016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1825 / $0.2130 | Buy Now |
DISTI #
80-T491C226K016
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 22uF 2312 10% ESR=1.6ohms RoHS: Compliant | 16558 |
|
$0.2190 / $0.6600 | Buy Now |
DISTI #
70096862
|
RS | 22uF Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, T491 Series | KEMET T491C226K016AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1980 / $0.2860 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C226K016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C226K016AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0035 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 105 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C226K016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C226K016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D226X9016C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C226K016AT vs 593D226X9016C2WE3 |
T491C226K016ZG | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C226K016AT vs T491C226K016ZG |
TA016TCM226KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | VENKEL LTD | T491C226K016AT vs TA016TCM226KCR-13 |