-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K0345
|
Newark | Capacitor,22Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T491C226K020AH RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3830 / $0.5190 | Buy Now |
DISTI #
399-10166-1-ND
|
DigiKey | CAP TANT 22UF 10% 20V 2312 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
500 In Stock |
|
$0.4945 / $1.1100 | Buy Now |
DISTI #
T491C226K020AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C226K020AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3362 | Buy Now |
DISTI #
80-T491C226K020AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 10% "C" RoHS: Not Compliant | 490 |
|
$0.4740 / $1.1100 | Buy Now |
DISTI #
T491C226K020AH
|
TTI | Tantalum Capacitors - Solid SMD 20V 22uF 10% "C" Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4400 / $0.4890 | Buy Now |
DISTI #
T491C226K020AH
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 22 uF, 20 V, � 10%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C226K020AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C226K020AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C226K020AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 121.2 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C226K020AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C226K020AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T83C226K020NBSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 | Vishay Intertechnologies | T491C226K020AH vs T83C226K020NBSS |
T493C226K020AB6310 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 | KEMET Corporation | T491C226K020AH vs T493C226K020AB6310 |
T493C226K020CT6120WAFL | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C226K020AH vs T493C226K020CT6120WAFL |
T493C226K020BB63107610 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C226K020AH vs T493C226K020BB63107610 |
T493C226K020AB6120 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP | KEMET Corporation | T491C226K020AH vs T493C226K020AB6120 |
T493C226K020AT64207640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C226K020AH vs T493C226K020AT64207640 |
T493C226K020CH61107640 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T491C226K020AH vs T493C226K020CH61107640 |
T493C226K020BM64207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | KEMET Corporation | T491C226K020AH vs T493C226K020BM64207280 |
T493C226K020AM6110 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, 2412 | KEMET Corporation | T491C226K020AH vs T493C226K020AM6110 |
T83C226K020ESZL | CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 22 uF, SURFACE MOUNT, 2312, CHIP | Vishay Sprague | T491C226K020AH vs T83C226K020ESZL |