-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1889
|
Newark | Tantalum Capacitor, 22Uf 20V, 1.2 Ohm, 0.1, 6032-28, Capacitance:22Μf, Voltage(Dc):20V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.2Ohm, Manufacturer Size Code:C, Failure Rate:-, Qualification:- Rohs Compliant: Yes |Kemet T491C226K020AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 511 |
|
$0.0830 | Buy Now |
DISTI #
59M3204
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 22 F, 10%, 20 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C226K020AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 590 |
|
$0.3970 / $0.4890 | Buy Now |
DISTI #
95W0095
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 22 F, 10%, 20 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C226K020AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.2910 / $0.3100 | Buy Now |
DISTI #
399-3745-1-ND
|
DigiKey | CAP TANT 22UF 10% 20V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4394 In Stock |
|
$0.2181 / $0.8000 | Buy Now |
DISTI #
T491C226K020AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C226K020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2377 / $0.2774 | Buy Now |
DISTI #
57K1889
|
Avnet Americas | Surface Mount Tantalum Capacitor, 22 uF, 20 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Product that comes on tape, but is not reeled (Alt: 57K1889) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 5 Days Container: Ammo Pack | 0 |
|
$0.4610 / $0.9700 | Buy Now |
DISTI #
80-T491C226K020
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 22uF 2312 10% ESR=1.2ohms RoHS: Compliant | 17418 |
|
$0.2180 / $0.7700 | Buy Now |
DISTI #
70097158
|
RS | 22uF Solid MnO2 Tantalum Electrolytic Capacitor, 20 V dc +/-10%, T491 Series | KEMET T491C226K020AT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2980 / $0.3500 | RFQ |
|
Bristol Electronics | 1094 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 9 | 222 |
|
$0.2109 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C226K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C226K020AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks, 5 Days | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1200 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0044 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 121 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C226K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C226K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
267N2002226KRC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C226K020AT vs 267N2002226KRC |
TA020TCM226KCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491C226K020AT vs TA020TCM226KCR-13 |
593D226X9020C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C226K020AT vs 593D226X9020C2WE3 |
593D226X9020C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2413, CHIP | Vishay Intertechnologies | T491C226K020AT vs 593D226X9020C2TE3 |
267N2002226KPC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 22uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | Matsuo Electric Co Ltd | T491C226K020AT vs 267N2002226KPC |