-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59M3205
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 220 F, 10%, 6.3 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C227K006AT Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 930 |
|
$0.9810 / $1.4200 | Buy Now |
DISTI #
95W0097
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 220 F, 10%, 6.3 V, 2312 [6032 Metric], C Rohs Compliant: Yes |Kemet T491C227K006AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.6970 / $0.8150 | Buy Now |
DISTI #
57K1896
|
Newark | Tantalum Capacitor, 220Uf, 6.3V, 10%, 2312, Capacitance:220Μf, Voltage(Dc):6.3V, Capacitor Case/Package:2312 [6032 Metric], Capacitance Tolerance:± 10%, Esr:1.2Ohm, Manufacturer Size Code:C, Product Length:6Mm, Product Width:3.2Mm Rohs Compliant: Yes |Kemet T491C227K006AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1700 | Buy Now |
DISTI #
399-8347-1-ND
|
DigiKey | CAP TANT 220UF 10% 6.3V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1352 In Stock |
|
$0.6722 / $1.8300 | Buy Now |
DISTI #
T491C227K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C227K006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7986 / $0.9583 | Buy Now |
DISTI #
80-T491C227K006
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6.3V 220uF 2312 10% ESR=1.2ohms RoHS: Compliant | 992 |
|
$0.6530 / $1.7700 | Buy Now |
DISTI #
77353875
|
Verical | Cap Tant Solid 220uF 6.3V C CASE 10% (6 X 3.2 X 2.5mm) Inward L SMD 6032-28 1 Ohm 125°C T/R Min Qty: 180 Package Multiple: 1 | Americas - 1013 |
|
$0.3906 | Buy Now |
|
Bristol Electronics | 1163 |
|
RFQ | ||
DISTI #
T491C227K006AT
|
TTI | Tantalum Capacitors - Solid SMD 6.3V 220uF 2312 10% ESR=1.2ohms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6480 / $0.6940 | Buy Now |
DISTI #
T491C227K006AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 6.3 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C227K006AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.7986 / $0.9583 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C227K006AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C227K006AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0139 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 132.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C227K006AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C227K006AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
293D227X96R3C2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C227K006AT vs 293D227X96R3C2TE3 |
TR3C227K6R3E0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C227K006AT vs TR3C227K6R3E0250 |
293D227X96R3C2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C227K006AT vs 293D227X96R3C2WE3 |
TR3C227K6R3E0225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C227K006AT vs TR3C227K6R3E0225 |
TR3C227K6R3C0250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C227K006AT vs TR3C227K6R3C0250 |
TR3C227K6R3D0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C227K006AT vs TR3C227K6R3D0300 |
293D227X96R3C8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C227K006AT vs 293D227X96R3C8T |
TR3C227K6R3C0225 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C227K006AT vs TR3C227K6R3C0225 |