Part Details for T491C336K016AT4121 by KEMET Corporation
Overview of T491C336K016AT4121 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C336K016AT4121
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C336K016AT4121-ND
|
DigiKey | CAP TANT 33UF 10% 16V 2312 Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2566 | Buy Now |
DISTI #
80-T491C336K16AT4121
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 33uF 10% RoHS: Compliant | 0 |
|
$0.2240 / $0.2490 | Order Now |