Part Details for T491C336K016AT4832 by KEMET Corporation
Overview of T491C336K016AT4832 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C336K016AT4832
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C336K016AT4832-ND
|
DigiKey | CAP TANT 33UF 10% 16V 2312 Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2778 | Buy Now |
DISTI #
T491C336K016AT4832
|
Avnet Americas | 33.0UF 16.0V - Tape and Reel (Alt: T491C336K016AT4832) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2683 / $0.3041 | Buy Now |
DISTI #
80-T491C336K16AT4832
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 33uF 10% RoHS: Compliant | 0 |
|
$0.2340 / $0.2520 | Order Now |