-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67R6501
|
Newark | 330.uf 4.0V Rohs Compliant: No |Kemet T491C337K004AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6440 / $0.8720 | Buy Now |
DISTI #
T491C337K004AH-ND
|
DigiKey | CAP TANT 330UF 10% 4V 2312 Min Qty: 500 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8310 | Buy Now |
DISTI #
T491C337K004AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C337K004AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7260 / $0.8712 | Buy Now |
DISTI #
80-T491C337K004AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 330uF 2312 10% ESR=900mOhms RoHS: Not Compliant | 35 |
|
$0.6900 / $1.8600 | Buy Now |
DISTI #
T491C337K004AH
|
TTI | Tantalum Capacitors - Solid SMD 4V 330uF 2312 10% ESR=900mOhms Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6500 / $0.8000 | Buy Now |
DISTI #
T491C337K004AH
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ± 10%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C337K004AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.7260 / $0.8712 | Buy Now |
DISTI #
2936982
|
Farnell | CAP, 330UF, 4V, TANT, CASE C RoHS: Not Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.8316 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C337K004AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C337K004AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 330uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0132 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 140 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |