-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1913
|
Newark | Capacitor Tant, 330Uf 4V, 0.9 Ohm, 0.2, 6032-28, Capacitance:330Μf, Voltage(Dc):4V, Capacitor Case/Package:2412 [6032 Metric], Capacitance Tolerance:± 20%, Esr:0.9Ohm, Manufacturer Size Code:C, Product Length:6Mm Rohs Compliant: Yes |Kemet T491C337M004AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9730 | Buy Now |
DISTI #
399-T491C337M004ATCT-ND
|
DigiKey | CAP TANT 330UF 20% 4V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
350 In Stock |
|
$0.5666 / $1.6900 | Buy Now |
DISTI #
T491C337M004AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C337M004AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6600 / $0.7920 | Buy Now |
DISTI #
80-T491C337M004AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 4V 330uF 2312 20% ESR=900mOhms RoHS: Compliant | 361 |
|
$0.5660 / $1.7300 | Buy Now |
DISTI #
T491C337M004AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 330 uF, 4 V, ± 20%, -55 °C, 125 °C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C337M004AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.6600 / $0.7920 | Buy Now |
DISTI #
T491C337M004AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 330 uF, 4 V, � 20%, -55 �C, 125 �C, 2412 [6032-28 Metric] - Tape and Reel (Alt: T491C337M004AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2936984
|
Farnell | CAP, 330UF, 4V, TANT, CASE C RoHS: Compliant Min Qty: 500 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.7767 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C337M004AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C337M004AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2413, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0132 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 140 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C337M004AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C337M004AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA004TCM337MCR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | VENKEL LTD | T491C337M004AT vs TA004TCM337MCR-13 |