-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6892
|
Newark | Capacitor,47Uf,16Vdc,20-% Tol,20+% Tol Rohs Compliant: No |Kemet T491C476M016AH Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3870 / $0.5230 | Buy Now |
DISTI #
T491C476M016AH-ND
|
DigiKey | CAP TANT 47UF 20% 16V 2312 Min Qty: 500 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4986 | Buy Now |
DISTI #
T491C476M016AH
|
Avnet Americas | Cap Tant Solid 47uF 16V C CASE 20% (6 X 3.2 X 2.5mm) SMD 6032-28 1.2 Ohm 125°C T/R - Tape and Reel (Alt: T491C476M016AH) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.4356 / $0.5227 | Buy Now |
DISTI #
80-T491C476M016AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 2312 20% ESR=1ohms RoHS: Not Compliant | 0 |
|
$0.4280 / $0.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C476M016AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C476M016AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2413, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0075 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 132.8 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C476M016AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C476M016AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
07016-076MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491C476M016AH vs 07016-076MBB |
TR3C476M016F0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C476M016AH vs TR3C476M016F0300 |
07016-076MBC | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T491C476M016AH vs 07016-076MBC |
B45198R3476M309 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP, ROHS COMPLIANT | KEMET Corporation | T491C476M016AH vs B45198R3476M309 |
TCMIC476CTLSR350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | T491C476M016AH vs TCMIC476CTLSR350 |
TR3C476M016D0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C476M016AH vs TR3C476M016D0300 |
TA016TCM476MCR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | T491C476M016AH vs TA016TCM476MCR |
B45197A3476M306 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | KEMET Corporation | T491C476M016AH vs B45197A3476M306 |
TR3C476M016D0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C476M016AH vs TR3C476M016D0350 |
TR3C476M016C0350 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2312, CHIP | Vishay Intertechnologies | T491C476M016AH vs TR3C476M016C0350 |