Part Details for T491C476M016AT2478 by KEMET Corporation
Overview of T491C476M016AT2478 by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491C476M016AT2478
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T491C476M016AT2478-ND
|
DigiKey | CAP TANT 47UF 20% 16V 2312 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4478 | Buy Now |
DISTI #
T491C476M016AT2478
|
Avnet Americas | 47.0UF 16.0V - Tape and Reel (Alt: T491C476M016AT2478) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2931 | Buy Now |
DISTI #
80-T491C476M16AT2478
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 20% RoHS: Compliant | 0 |
|
$0.3740 / $0.4390 | Order Now |