-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC2384
|
Newark | 68.0Uf 20.0V |Kemet T491C686K020AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4660 / $0.6300 | Buy Now |
DISTI #
399-T491C686K020ATCT-ND
|
DigiKey | CAP TANT 68UF 10% 20V 2312 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95 In Stock |
|
$0.4507 / $1.3400 | Buy Now |
DISTI #
T491C686K020AT
|
Avnet Americas | Capacitor Tantalum 68uF 10% 20V 2-Pin Surface Mount T/R - Tape and Reel (Alt: T491C686K020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5250 / $0.6300 | Buy Now |
DISTI #
80-T491C686K020AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 68uF 10% ESR=0.5Ohms RoHS: Compliant | 373 |
|
$0.4500 / $1.3400 | Buy Now |
DISTI #
T491C686K020AT
|
Avnet Americas | Capacitor Tantalum 68uF 10% 20V 2-Pin Surface Mount T/R - Tape and Reel (Alt: T491C686K020AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.5250 / $0.6300 | Buy Now |
|
CHIPMALL.COM LIMITED | CAP TANT 68UF 10% 20V 2312 | 150 |
|
$0.3232 | Buy Now |
|
LCSC | 68uF 20V 500m 10% 2312 Tantalum Capacitors ROHS | 23 |
|
$0.3134 / $0.5938 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491C686K020AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491C686K020AT
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0136 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 188 mA | |
Size Code | 2413 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
This table gives cross-reference parts and alternative options found for T491C686K020AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491C686K020AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA020TCM686MCR-13 | Tantalum Capacitor, Tantalum (dry/solid), | VENKEL LTD | T491C686K020AT vs TA020TCM686MCR-13 |