-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor; Capacitor Type:Solid; Voltage Rating:16VDC; Capacitor Dielectric Material:Tantalum; Capacitance:15uF; Capacitance Tolerance: 20%; Leaded Process Compatible:Yes; Package/Case:7343-31 RoHS Compliant: Yes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K1968
|
Newark | Capacitor Tant, 15Uf, 16V, 7343-31 20%, Capacitance:15Μf, Capacitance Tolerance:± 20%, Capacitor Case Style:2917 [7343 Metric], Capacitor Dielectric Type:Tantalum, Capacitor Mounting:Smd, Capacitor Terminals:Smd, No. Of Pins:2 Rohs Compliant: Yes |Kemet T491D156M016AT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3950 | Buy Now |
DISTI #
57K2321
|
Newark | Capacitor Tant, 15Uf, 16V, 7343-31 20%, Capacitance:15Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:1Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:387Ma Rohs Compliant: Yes |Kemet T491D156M016AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2110 / $0.2820 | Buy Now |
DISTI #
T491D156M016AT-ND
|
DigiKey | CAP TANT 15UF 20% 16V 2917 Min Qty: 1000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2584 | Buy Now |
DISTI #
T491D156M016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D156M016AT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2399 / $0.2878 | Buy Now |
DISTI #
80-T491D156M016AT
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 15uF 20% RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
T491D156M016AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 16 V, ± 20%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D156M016AT) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.2399 / $0.2878 | Buy Now |
DISTI #
T491D156M016AT
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 15 uF, 16 V, � 20%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D156M016AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 1 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D156M016AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D156M016AT
KEMET Corporation
Tantalum Capacitor; Capacitor Type:Solid; Voltage Rating:16VDC; Capacitor Dielectric Material:Tantalum; Capacitance:15uF; Capacitance Tolerance: 20%; Leaded Process Compatible:Yes; Package/Case:7343-31 RoHS Compliant: Yes
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1000 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0024 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 155 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D156M016AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D156M016AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T450D11561CMAB | CAP,TANTALUM / TA2O5,15UF,16VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | T491D156M016AT vs T450D11561CMAB |